Filter Your Search
1 - 2 of 2 results
|
LTC3776EGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.727 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | Analog Devices | ||||||
|
LTC3776EGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.727 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-24 | 24 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |