Filter Your Search
1 - 2 of 2 results
|
LTC3780MPG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | R-PDSO-G24 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | ANALOG DEVICES INC | SSOP-24 | 24 | 05-08-1640 (G24) | compliant | 8542.39.00.01 | Analog Devices | ||||
|
LTC3780MPG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | YES | 440 kHz | CURRENT-MODE | CMOS | MILITARY | R-PDSO-G24 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | LINEAR TECHNOLOGY CORP | 24 | G | compliant | SSOP |