Filter Your Search
1 - 2 of 2 results
|
LTC3784IUFD#PBF
Analog Devices Inc
|
$9.7488 | No | Yes | Active | 12 V | 60 V | 4.5 V | YES | BOOST | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 60V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices | |||||
|
LTC3784IUFD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 60 V | 4.5 V | YES | BOOST | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 60V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-28 | 28 | UFD | compliant | QFN | EAR99 | 8542.39.00.01 |