Filter Your Search
1 - 2 of 2 results
|
LTC3789EUFD#TRPBF
Analog Devices Inc
|
$10.4605 | No | Yes | Active | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices | ||||||
![]() |
LTC3789EUFD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 5.5 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 710 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | UFD | compliant | QFN | EAR99 | 8542.39.00.01 |