Parametric results for: ltc3867euf#trpbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3867euftrpbf
Select parts from the table below to compare.
Compare
Compare
LTC3867EUF#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 5.3 V 38 V 4 V 100 mA YES PUSH-PULL 1.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 24 05-08-1697 compliant Analog Devices
LTC3867EUF#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 5.3 V 38 V 4 V 100 mA YES PUSH-PULL 1.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 24 UF compliant QFN EAR99 8542.39.00.01