Filter Your Search
1 - 2 of 2 results
|
LTC3867IUF#PBF
Linear Technology
|
$2.9230 | Yes | Transferred | 15 V | 5.3 V | 38 V | 4 V | 100 mA | YES | PUSH-PULL | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | UF | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3867IUF#PBF
Analog Devices Inc
|
$4.0858 | No | Yes | Active | 15 V | 5.3 V | 38 V | 4 V | 100 mA | YES | PUSH-PULL | 1.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices |