Filter Your Search
1 - 2 of 2 results
|
LTC4000IUFD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 60 V | YES | SEATED HT-CALCULATED | BATTERY CHARGE CONTROLLER | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4000IUFD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 60 V | YES | SEATED HT-CALCULATED | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PQCC-N28 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |