Filter Your Search
1 - 2 of 2 results
|
LTC4071EDDB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.2 V | 4.07 V | 4.24 V | 1.2 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC4071EDDB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.2 V | 4.07 V | 4.24 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | 05-08-1702 | compliant | Analog Devices |