Filter Your Search
1 - 8 of 8 results
|
LTC4215IUFD-1
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2.9 V | 15 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC4215IUFD-1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 2.9 V | 15 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | HVQCCN, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
LTC4215IUFD-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 2.9 V | 15 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | compliant | Analog Devices | 24 | 05-08-1696 | |||||||
|
LTC4215IUFD-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 2.9 V | 15 V | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | compliant | Analog Devices | 24 | 05-08-1696 | |||||||
|
LTC4215IUFD-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.9 V | 15 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | compliant | EAR99 | 8542.39.00.01 | 24 | UFD | QFN | ||||
|
LTC4215IUFD-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.9 V | 15 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-24 | compliant | EAR99 | 8542.39.00.01 | 24 | UFD | QFN | ||||
|
LTC4215IUFD-1#TR
Linear Technology
|
Check for Price | No | Transferred | 12 V | 2.9 V | 15 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 | 24 | UFD | QFN | ||||||
|
LTC4215IUFD-1
Linear Technology
|
Check for Price | No | Transferred | 12 V | 2.9 V | 15 V | 5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PQCC-N24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.39.00.01 | 24 | UFD | QFN |