Filter Your Search
1 - 2 of 2 results
|
LTC4222CUH#PBF
Analog Devices Inc
|
$13.5263 | No | Yes | Active | 12 V | 2.9 V | 29 V | 2 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | |||||||
|
LTC4222CUH#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.9 V | 29 V | 4 mA | 2 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |