Filter Your Search
1 - 2 of 2 results
|
LTC4225CGN-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 18 V | 2.9 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 8.649 mm | 1.75 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | GN | compliant | 8542.39.00.01 | ||||
|
LTC4225CGN-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 18 V | 2.9 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 8.649 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | 8542.39.00.01 | EAR99 |