Filter Your Search
1 - 2 of 2 results
|
LTC4252CIMS-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 13 V | 11.5 V | 14.5 V | 2 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | ||||||||
|
LTC4252CIMS-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 13 V | 11.5 V | 14.5 V | 2 mA | 2 | YES | YES | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | MSOP | EAR99 | 8542.39.00.01 |