Filter Your Search
1 - 8 of 8 results
|
LTC4260ISW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 48 V | 8.5 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||
|
LTC4260ISW
Linear Technology
|
Check for Price | No | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | 24 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LTC4260ISW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SO-24 | 24 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||
|
LTC4260ISW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 48 V | 8.5 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC4260ISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SO-24 | 24 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | |||
|
LTC4260ISW
Analog Devices Inc
|
Check for Price | No | Active | 48 V | 8.5 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC4260ISW#TR
Linear Technology
|
Check for Price | No | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | 24 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||
|
LTC4260ISW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 48 V | 8.5 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.395 mm | 2.642 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SO-24 | 24 | 05-08-1620 (SW24) | compliant |