Filter Your Search
1 - 10 of 32 results
|
LTC4302CMS-2#PBF
Linear Technology
|
Check for Price | Yes | Transferred | BUS BUFFERS | CMOS | 1 | 8 mA | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | 8542.39.00.01 | ||||||
|
LTC4302CMS-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | BUS BUFFERS | CMOS | 1 | 8 mA | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | 8542.39.00.01 | ||||||
|
LTC4302IMS-2
Analog Devices Inc
|
Check for Price | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 | ||||||||||||
|
LTC4302CMS-2#TR
Linear Technology
|
Check for Price | No | Transferred | BUS BUFFERS | 1 | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 70 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, | 10 | MS | not_compliant | 8542.39.00.01 | |||||||||||
|
LTC4302IMS-2#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | BUS BUFFERS | CMOS | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 | ||||||||||||
|
LTC4302CMS-2#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | BUS BUFFERS | CMOS | 1 | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||||
|
LTC4302IMS-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | BUS BUFFERS | CMOS | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||
|
LTC4302IMS-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | BUS BUFFERS | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | 8542.39.00.01 | ||||||||||
|
LTC4302CMS-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | BUS BUFFERS | 1 | 5.5 V | 2.7 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | 8542.39.00.01 | |||||||||||
|
LTC4302IMS-1
Analog Devices Inc
|
Check for Price | No | Obsolete | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | 8542.39.00.01 |