Filter Your Search
1 - 2 of 2 results
|
LTC4359IDCB#TRMPBF
Linear Technology
|
$3.4854 | Yes | Transferred | 12 V | 4 V | 80 V | 200 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | DFN-6 | 6 | DCB | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4359IDCB#TRMPBF
Analog Devices Inc
|
$6.5233 | No | Yes | Active | 12 V | 4 V | 80 V | 200 µA | +1.2V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | DFN-6 | 6 | 05-08-1715 | compliant | Analog Devices |