Filter Your Search
1 - 10 of 222 results
|
LTC4442EMS8E#PBF
Linear Technology
|
$1.2193 | Yes | Transferred | 7 V | 2.4 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | IT CAN ALSO OPERATE WITH 5V | YES | 1 | 9.5 V | 6 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC4442EMS8E-1#PBF
Linear Technology
|
$1.2355 | Yes | Transferred | 7 V | 2.4 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | IT CAN ALSO OPERATE WITH 5V | YES | 1 | 9.5 V | 6 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC4442IMS8E#PBF
Linear Technology
|
$1.3706 | Yes | Transferred | 7 V | 2.4 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | IT CAN ALSO OPERATE WITH 5V | YES | 1 | 9.5 V | 6 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC4441ES8-1#PBF
Linear Technology
|
$1.4298 | Yes | Transferred | 7.5 V | 6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 25 V | 5 V | 8 V | 5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC4441EMSE#PBF
Linear Technology
|
$1.5101 | Yes | Transferred | 7.5 V | 6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 25 V | 5 V | 8 V | 5 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC4442IMS8E-1#PBF
Linear Technology
|
$1.6728 | Yes | Transferred | 7 V | 2.4 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | IT CAN ALSO OPERATE WITH 5V | YES | 1 | 9.5 V | 6 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC4441IS8-1#PBF
Linear Technology
|
$1.6796 | Yes | Transferred | 7.5 V | 6 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | 25 V | 5 V | 8 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4440EMS8E#PBF
Linear Technology
|
$1.7056 | Yes | Transferred | 12 V | 2.4 A | 65 ns | 65 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC4446EMS8E#PBF
Linear Technology
|
$1.7151 | Yes | Transferred | 12 V | 3 A | 40 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 13.5 V | 7.2 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC4444EMS8E-5#PBF
Linear Technology
|
$1.7151 | Yes | Transferred | 6 V | 1.4 A | 45 ns | 60 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | EAR99 | 8542.39.00.01 |