Filter Your Search
1 - 2 of 2 results
|
LTC488ISW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | NO | EIA-422; EIA-485 | 1 | 4 mA | 55 ns | 10 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC488ISW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 55 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |