Filter Your Search
1 - 2 of 2 results
|
LTC6078AIMS8#PBF
Analog Devices Inc
|
$5.9545 | No | Yes | Active | 70 µV | 0.05 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | INDUSTRIAL | 750 | S-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | 8542.33.00.01 | Analog Devices | |||||||||||||
|
LTC6078AIMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 70 µV | 0.05 V/us | 50 pA | 164 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | 6 V | INDUSTRIAL | 750 | 562000 | S-PDSO-G8 | Not Qualified | e3 | 103 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.33.00.01 | MSOP | EAR99 |