Filter Your Search
1 - 3 of 3 results
|
LTC6101AHMS8#PBF
Linear Technology
|
$1.8429 | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 720 mA | 60 V | 4 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | ||||
|
LTC6101AHMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 720 mA | 60 V | 4 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | 8542.39.00.01 | |||
|
LTC6101AHMS8
Linear Technology
|
Check for Price | No | Transferred | LINEAR TECHNOLOGY CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | MS8 | not_compliant | 8542.33.00.01 | EAR99 |