Filter Your Search
1 - 10 of 80 results
|
LTC6242CGN#PBF
Analog Devices Inc
|
$5.5571 | No | Yes | Active | 275 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | COMMERCIAL | 17000 | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||||||||||||||
|
LTC6242IGN#PBF
Analog Devices Inc
|
$6.1307 | No | Yes | Active | 325 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 17000 | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||||||||||
|
LTC6242HVCGN#PBF
Analog Devices Inc
|
$7.1957 | No | Yes | Active | 275 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 18000 | R-PDSO-G16 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | |||||||||||||||||||
|
LTC6242HVIGN#PBF
Analog Devices Inc
|
$8.6351 | No | Yes | Active | 325 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 18000 | R-PDSO-G16 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||||||||
|
LTC6242HGN#TR
Linear Technology
|
Check for Price | No | Transferred | 400 µV | 4.5 V/us | 1.5 nA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 4.5 V/us | 7 V | AUTOMOTIVE | 12000 | 40000 | NO | R-PDSO-G16 | Not Qualified | e0 | 78 dB | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.899 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | SSOP | EAR99 | 8542.33.00.01 | ||||||||
|
LTC6242HGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 400 µV | 4.5 V/us | 1.5 nA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 4.5 V/us | 7 V | AUTOMOTIVE | 10000 | 40000 | NO | R-PDSO-G16 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.33.00.01 | ||||||
|
LTC6242HVCDHC#TR
Linear Technology
|
Check for Price | No | Transferred | 650 µV | 10 V/us | 75 pA | 13.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | -6 V | NO | NO | 5 V/us | 6 V | COMMERCIAL | 18000 | 60000 | NO | R-PDSO-N16 | Not Qualified | e0 | 105 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 5 mm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC16,.12,20 | 16 | DHC | not_compliant | DFN | EAR99 | 8542.33.00.01 | |||||||
|
LTC6242IDHC#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 725 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 17000 | R-PDSO-N16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 5 mm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices | |||||||||||||||||||
|
LTC6242HVCDHC#TR
Analog Devices Inc
|
Check for Price | No | Active | 650 µV | 10 V/us | 75 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 18000 | R-PDSO-N16 | Not Qualified | e0 | 105 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 5 mm | ANALOG DEVICES INC | HVSON, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LTC6242IGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 325 µV | 10 V/us | 75 pA | 9.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5 V/us | 7 V | INDUSTRIAL | 17000 | 50000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.33.00.01 |