Filter Your Search
1 - 2 of 2 results
|
LTC6363IDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 200 µV | 35 MHz | 75 V/us | 100 nA | 2.2 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | NO | 75 nA | NO | YES | YES | NO | NO | 12 V | INDUSTRIAL | 500000 | YES | R-PDSO-N8 | e3 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 800 µm | 2 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1718 | compliant | 8542.33.00.01 | 2018-01-29 | Analog Devices | |||
|
LTC6363IDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | MATTE TIN | LINEAR TECHNOLOGY CORP | 8 | DCB | compliant | DFN |