Filter Your Search
1 - 2 of 2 results
|
LTC6605IDJC-14#PBF
Linear Technology
|
$9.8125 | Yes | Transferred | 1 mV | 90 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 5.5 V | INDUSTRIAL | R-PDSO-N22 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | SOLCC22,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 6 mm | LINEAR TECHNOLOGY CORP | DFN | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-22 | 22 | DJC | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC6605IDJC-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 1 mV | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 5.5 V | INDUSTRIAL | R-PDSO-N22 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 22 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 6 mm | ANALOG DEVICES INC | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-22 | 22 | 05-08-1714 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |