Filter Your Search
1 - 4 of 4 results
|
LTC660CN8#PBF
Linear Technology
|
$2.2843 | Yes | Transferred | 5 V | 5.5 V | 1.5 V | 100 mA | 3 mA | NO | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC660CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 1.5 V | 3 mA | NO | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC660CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 1.5 V | 3 mA | NO | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||
|
LTC660CN8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1.5 V | 100 mA | 3 mA | NO | DOUBLER INVERTER | 45 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 |