Filter Your Search
1 - 2 of 2 results
|
LTC6655BHMS8-2.5#PBF
Analog Devices Inc
|
$12.9791 | No | Yes | Active | 2.5 V | 2.4993 V | 2.5006 V | 3 V | 3 V | 13.2 V | 7.5 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 2 ppm/°C | AUTOMOTIVE | 0.025 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
|
LTC6655BHMS8-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.4993 V | 2.5006 V | 3 V | 3 V | 13.2 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 2 ppm/°C | AUTOMOTIVE | 0.025 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8 | compliant | MSOP | MSOP-8 | EAR99 | 8542.39.00.01 |