Filter Your Search
1 - 2 of 2 results
|
LTC6655CHLS8-4.096#PBF
Analog Devices Inc
|
$10.1883 | No | Yes | Active | 4.096 V | 4.094 V | 4.098 V | 4.296 V | 13.2 V | 7.5 mA | 1 | YES | NO | SEATED HT-CALCULATED | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | 0.05 % | S-CQCC-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | ANALOG DEVICES INC | 8 | 05-08-1852 | compliant | 8542.39.00.01 | Analog Devices | |||||
|
LTC6655CHLS8-4.096#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.096 V | 4.094 V | 4.098 V | 4.296 V | 13.2 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | AUTOMOTIVE | S-CQCC-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC8,.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | LINEAR TECHNOLOGY CORP | 8 | LS8 | compliant | 8542.39.00.01 | LCC | LCC-8 | EAR99 |