Filter Your Search
1 - 2 of 2 results
|
LTC6910-1HTS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 mV | 16 V/us | 2 | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | AUTOMOTIVE | 100 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | TSOT-23, 8 PIN | 8 | TS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC6910-1HTS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 mV | 16 V/us | 2 | 1 | INSTRUMENTATION AMPLIFIER | 5 V | -5 V | -5.5 V | 5.5 V | AUTOMOTIVE | 100 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Analog Devices |