Filter Your Search
1 - 1 of 1 results
|
LTC7000ARMSE#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | OPEN-DRAIN | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 85 µA | 150 V | 3.5 V | 15 V | 3.5 V | YES | R-PDSO-G16 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | 16 | 05-08-1667 |