Filter Your Search
1 - 2 of 2 results
|
LTC7000IMSE-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 135 V | 3.5 V | YES | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-16/12 | 16 | MSE | compliant | 2017-05-22 | |||||||
|
LTC7000IMSE-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 150 V | 3.5 V | YES | AUTOMOTIVE | R-PDSO-G12 | e3 | 1 | 150 °C | -40 °C | 260 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12/16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 4.039 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-16/12 | 12 | 05-08-1871 | compliant | 8542.39.00.01 | Analog Devices |