Filter Your Search
1 - 2 of 2 results
|
LTC7103MPUHE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 105 V | 4.4 V | 4.3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PQCC-N36 | e3 | 1 | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-36 | 36 | 05-08-1983 | compliant | Analog Devices | ||||
|
LTC7103MPUHE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 105 V | 4.4 V | 4.3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PQCC-N36 | e3 | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 6 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-36 | 36 | UHE | compliant | QFN | 2017-06-20 |