Filter Your Search
1 - 2 of 2 results
|
LTC7800IUDC#PBF
Analog Devices Inc
|
$10.0289 | No | Yes | Active | 12 V | 60 V | 4 V | 800 mV | 24 V | YES | BUCK | 2.25 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N20 | e3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | QFN-20 | 20 | 05-08-1742 | compliant | Analog Devices | ||||
|
LTC7800IUDC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 60 V | 4 V | 800 mV | 24 V | YES | BUCK | 2.25 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PQCC-N20 | e3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-20 | 20 | UDC | compliant | QFN | 2017-05-15 |