Filter Your Search
1 - 10 of 3,258,791 results
|
MH32768L
Euroquartz Ltd
|
$0.3423 | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0126 % | 5 PPM/YEAR | 45 kΩ | 6 pF | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | X-CUT CRYSTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | EUROQUARTZ | ||||||
|
MH32768B
Euroquartz Ltd
|
$0.3423 | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0126 % | 5 PPM/YEAR | 45 kΩ | 12.5 pF | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | X-CUT CRYSTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D3.1XH8.0 (mm)/D0.122XH0.315 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | EUROQUARTZ | ||||||
|
MH32768C
Euroquartz Ltd
|
$0.3423 | Yes | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0126 % | 5 PPM/YEAR | 45 kΩ | 12.5 pF | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | X-CUT CRYSTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.2 (mm)/D0.079XH0.244 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | EUROQUARTZ | ||||||
|
GSX-532B/5C1EFFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L5.15XB3.35XH1.3 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | 50 MHz | 12 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.15XB3.35XH1.3 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||||||
|
GSX-852/5C2J3FREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 80 Ω | 30 pF | L8.15XB4.65XH1.6 (mm) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | 60 MHz | 30 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L8.15XB4.65XH1.6 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||||||
|
3.5MHZHC48/100/30/-30+80/50PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.5 MHz | 100 ppm | 0.003 % | 3 PPM/FIRST YEAR | 200 Ω | 50 pF | L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) | EUROQUARTZ LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 | |||||||
|
GSX-1A/3C4D349.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||||
|
GSX-1B/552D349.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||||
|
GSX-533/2P1D316.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | Gold (Au) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
GSX-333/213S3125.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 125 MHz | 20 ppm | 0.001 % | 1 PPM/FIRST YEAR | 80 Ω | L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch) | 80 °C | SERIES - 3RD OVERTONE | TR, 13 INCH; TAPE; BULK | 10 µW | e4 | -30 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L3.3XB2.6XH0.7 (mm)/L0.13XB0.102XH0.028 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 |