Filter Your Search
1 - 10 of 38 results
|
LTF5022T-1R8N3R6-LC
TDK Corporation
|
$0.5205 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 32 mΩ | 30 % | YES | 100 kHz | 3.8 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LTF5022T-3R3N2R5-LC
TDK Corporation
|
$0.5251 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 60 mΩ | 30 % | YES | 100 kHz | 2.7 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M | ||||
|
LTF5022T-100M1R4-LC
TDK Corporation
|
$0.5518 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 160 mΩ | 20 % | YES | 100 kHz | 1.7 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M | ||||
|
LTF5022T-101MR45-LC
TDK Corporation
|
$0.5568 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 1.28 Ω | 30 % | YES | 100 kHz | 450 mA | FERRITE | 5022 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP, 5022, LEAD FREE | |||||||||||
|
LTF5022T-1R5N3R6-LC
TDK Corporation
|
$0.5568 | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 32 mΩ | 30 % | YES | 100 kHz | 3.69 A | FERRITE | 5022 | POWER INDUCTOR | 1 | YES | e2 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | CHIP, 5022, LEAD FREE | ||||||||||
|
LTF5022T-6R8N1R6-LC
TDK Corporation
|
$0.5568 | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 110 mΩ | 30 % | YES | 100 kHz | 1.6 A | FERRITE | 5022 | POWER INDUCTOR | 1 | YES | e2 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | CHIP, 5022, LEAD FREE | ||||||||||
|
LTF5022T-4R7N2R0-LC
TDK Corporation
|
$0.5591 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 81 mΩ | 30 % | YES | 100 kHz | 2.3 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M | ||
|
LTF5022T-1R2N4R2-LC
TDK Corporation
|
$0.5703 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 25 mΩ | 30 % | YES | 100 kHz | 4.2 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M | ||||
|
LTF5022T-220MR98-LC
TDK Corporation
|
$0.5703 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 320 mΩ | 20 % | YES | 100 kHz | 1.2 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M | ||||
|
LTF5022T-2R2N3R2-LC
TDK Corporation
|
$0.5703 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 40 mΩ | 30 % | YES | 100 kHz | 3.4 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 5.2 mm | 5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | 6215-22M |