Filter Your Search
1 - 2 of 2 results
|
LTM4616EY#PBF
Analog Devices Inc
|
$37.1495 | No | Yes | Active | 5 V | 1.49 V | 5.5 V | 2.7 V | YES | PHASE-SHIFT | 1.75 MHz | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | S-PBGA-B144 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | 05-08-1902 | compliant | Analog Devices | ||||||||
|
LTM4616EY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.49 V | 5.5 V | 2.7 V | 8 A | YES | PHASE-SHIFT | 1.75 MHz | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PBGA-B144 | e1 | Not Qualified | 125 °C | 144 | PLASTIC/EPOXY | BGA | BGA141,12X12,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | BGA | compliant | BGA | EAR99 | 8542.39.00.01 |