Filter Your Search
1 - 4 of 4 results
|
LTM4616MPY#PBF
Linear Technology
|
$45.3070 | Yes | Transferred | 5 V | 1.49 V | 5.5 V | 2.7 V | 8 A | YES | PHASE-SHIFT | 1.75 MHz | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PBGA-B144 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA141,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTM4616MPY
Linear Technology
|
$55.9848 | No | Transferred | 5 V | 1.49 V | 5.5 V | 2.7 V | YES | 1.75 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PBGA-B144 | e0 | 125 °C | -55 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTM4616MPY#PBF
Analog Devices Inc
|
$77.9751 | No | Yes | Active | 5 V | 1.49 V | 5.5 V | 2.7 V | YES | PHASE-SHIFT | 1.75 MHz | ALSO OPERATES IN ADJUSTABLE MODE 0.6V TO 5V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B144 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | 05-08-1902 | compliant | Analog Devices | ||||||||||
|
LTM4616MPY
Analog Devices Inc
|
Check for Price | No | No | Active | 5 V | 1.49 V | 5.5 V | 2.7 V | YES | 1.75 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | S-PBGA-B144 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 3.62 mm | ANALOG DEVICES INC | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-144 | 144 | 05-08-1902 | compliant | Analog Devices |