Filter Your Search
1 - 8 of 8 results
|
LTM4618EV#PBF
Analog Devices Inc
|
$21.9179 | No | Yes | Active | 12 V | 2.5 V | 26.5 V | 4.5 V | YES | PUSH-PULL | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | OTHER | R-PBGA-N84 | e4 | Not Qualified | 3 | 125 °C | 245 | 30 | 84 | PLASTIC/EPOXY | LGA | LGA84,7X12,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 4.42 mm | ANALOG DEVICES INC | 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 | 84 | 05-08-1842 | compliant | Analog Devices | |||||||
|
LTM4618EY#PBF
Analog Devices Inc
|
$24.2115 | No | Yes | Active | 12 V | 26.5 V | 4.5 V | YES | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B84 | e1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | BGA-84 | 84 | 05-08-1674 | compliant | Analog Devices | |||||||||||
|
LTM4618IV#PBF
Analog Devices Inc
|
$24.3270 | No | Yes | Active | 12 V | 2.5 V | 26.5 V | 4.5 V | YES | PUSH-PULL | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-N84 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | LGA | LGA84,7X12,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 4.42 mm | ANALOG DEVICES INC | 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 | 84 | 05-08-1842 | compliant | Analog Devices | ||||||
|
LTM4618IY#PBF
Analog Devices Inc
|
$25.3746 | No | Yes | Active | 12 V | 26.5 V | 4.5 V | YES | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B84 | e1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | BGA-84 | 84 | 05-08-1674 | compliant | Analog Devices | |||||||||||
|
LTM4618EV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.5 V | 26.5 V | 4.5 V | 6 A | YES | PUSH-PULL | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PBGA-N84 | e4 | Not Qualified | 3 | 125 °C | 84 | PLASTIC/EPOXY | LGA | LGA84,7X12,50 | RECTANGULAR | GRID ARRAY | YES | GOLD | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 4.42 mm | LINEAR TECHNOLOGY CORP | 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 | 84 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 | ||||||||
|
LTM4618IV#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 2.5 V | 26.5 V | 4.5 V | 6 A | YES | PUSH-PULL | 860 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-N84 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | LGA | LGA84,7X12,50 | RECTANGULAR | GRID ARRAY | YES | Gold (Au) | NO LEAD | 1.27 mm | BOTTOM | 9 mm | 15 mm | 4.42 mm | LINEAR TECHNOLOGY CORP | 15 X 9 MM, 4.32 MM HEIGHT, LEAD FREE, LGA-84 | 84 | LGA | compliant | LGA | EAR99 | 8542.39.00.01 | |||||
|
LTM4618IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 26.5 V | 4.5 V | YES | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B84 | e1 | 125 °C | -40 °C | 84 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | BGA-84 | 84 | BGA | compliant | BGA | |||||||||||||||
|
LTM4618EY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 26.5 V | 4.5 V | YES | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B84 | e1 | 125 °C | -40 °C | 84 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | BGA-84 | 84 | BGA | compliant | BGA |