Filter Your Search
1 - 2 of 2 results
|
LTM4655MPY#PBF
Analog Devices Inc
|
$70.6608 | No | Yes | Active | 36 V | 40 V | 3.1 V | 500 mV | 26.5 V | 8 A | YES | BUCK | 3 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | S-PBGA-B144 | e1 | 3 | 125 °C | -55 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1920 | compliant | Analog Devices | ||
|
LTM4655MPY
Analog Devices Inc
|
Check for Price | No | No | Active | 36 V | 40 V | 3.1 V | 500 mV | 26.5 V | 8 A | YES | BUCK | 3 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | S-PBGA-B144 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1920 | unknown | Analog Devices |