Filter Your Search
1 - 2 of 2 results
|
LTM4675IY
Linear Technology
|
Check for Price | No | Transferred | 12 V | 17 V | 4.5 V | 500 mV | 5.5 V | 9 A | YES | BUCK | 537.5 kHz | OTHER SUPPLY VOLTAGE IS 5.75V TO 17 V AND NOMINAL IS 12 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B108 | e0 | 125 °C | -40 °C | 108 | PLASTIC/EPOXY | BGA | BGA108,9X12,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 11.9 mm | 16 mm | 3.71 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-108 | 108 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTM4675IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 17 V | 4.5 V | 500 mV | 5.5 V | 9 A | YES | BUCK | 537.5 kHz | OTHER SUPPLY VOLTAGE IS 5.75V TO 17 V AND NOMINAL IS 12 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B108 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 108 | PLASTIC/EPOXY | BGA | BGA108,9X12,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 11.9 mm | 16 mm | 3.71 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-108 | 108 | BGA | compliant |