Filter Your Search
1 - 2 of 2 results
|
LTM8025MPY#PBF
Linear Technology
|
$19.7087 | Yes | Transferred | 12 V | 36 V | 3.6 V | 3 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-B70 | e1 | 125 °C | -55 °C | 70 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | BGA | 9 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-70 | 70 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM8025MPY#PBF
Analog Devices Inc
|
$32.0722 | No | Yes | Active | 12 V | 36 V | 3.6 V | 3 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-B70 | e1 | 3 | 125 °C | -55 °C | 245 | 30 | 70 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 9 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 70 | 05-08-1918 | compliant | Analog Devices |