Filter Your Search
1 - 2 of 2 results
|
LTM8027IY#PBF
Analog Devices Inc
|
$36.4262 | No | Yes | Active | 20 V | 60 V | 4.5 V | YES | BUCK | 500 kHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B113 | e1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 113 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | ANALOG DEVICES INC | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-113 | 113 | 05-08-1980 | compliant | Analog Devices | |||
|
LTM8027IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 60 V | 4.5 V | YES | BUCK | 500 kHz | OUTPUT VOLTAGE RANGE FROM 2.5 VOLT TO 24 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B113 | e1 | 125 °C | -40 °C | 113 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 15 mm | 15 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | 15 X 15 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-113 | 113 | BGA | compliant | BGA |