Filter Your Search
1 - 10 of 10 results
|
LTM8029EY#PBF
Linear Technology
|
$6.4545 | Yes | Transferred | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B35 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 35 | PLASTIC/EPOXY | BGA | BGA35,5X8,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 11.25 X 6.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-35 | 35 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM8029IY#PBF
Linear Technology
|
$7.0588 | Yes | Transferred | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B35 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 35 | PLASTIC/EPOXY | BGA | BGA35,5X8,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 11.25 X 6.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-35 | 35 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTM8029IY
Linear Technology
|
$11.4737 | No | Transferred | 12 V | 3.3 V | 36 V | 4.5 V | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B35 | e0 | 125 °C | -40 °C | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 11.25 X 6.25 MM, 3.42 MM HEIGHT, MS-028, BGA-35 | 35 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTM8029EY#PBF
Analog Devices Inc
|
$13.1964 | No | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B35 | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | ANALOG DEVICES INC | BGA-35 | 35 | 05-08-1878 | compliant | Analog Devices | |||||||
|
LTM8029IY#PBF
Analog Devices Inc
|
$14.7259 | No | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B35 | e1 | 3 | 125 °C | -40 °C | 250 | 30 | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | ANALOG DEVICES INC | BGA-35 | 35 | 05-08-1878 | compliant | Analog Devices | |||||||
|
LTM8029MPY#PBF
Linear Technology
|
$15.0614 | Yes | Transferred | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-B35 | e1 | Not Qualified | 125 °C | -55 °C | 250 | 30 | 35 | PLASTIC/EPOXY | BGA | BGA35,5X8,50 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 11.25 X 6.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-35 | 35 | BGA | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTM8029IY
Analog Devices Inc
|
$18.2676 | No | No | Active | 12 V | 3.3 V | 36 V | 4.5 V | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | R-PBGA-B35 | e0 | 3 | 125 °C | -40 °C | 250 | 20 | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | ANALOG DEVICES INC | BGA-35 | 35 | 05-08-1878 | not_compliant | Analog Devices | ||||||||
|
LTM8029MPY
Linear Technology
|
$18.5488 | No | Transferred | 12 V | 3.3 V | 36 V | 4.5 V | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-B35 | e0 | 125 °C | -55 °C | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | LINEAR TECHNOLOGY CORP | BGA | 11.25 X 6.25 MM, 3.42 MM HEIGHT, MS-028, BGA-35 | 35 | BGA | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTM8029MPY#PBF
Analog Devices Inc
|
$24.5135 | No | Yes | Active | 12 V | 3.3 V | 36 V | 4.5 V | 600 mA | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-B35 | e1 | 3 | 125 °C | -55 °C | 250 | 30 | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | ANALOG DEVICES INC | BGA-35 | 35 | 05-08-1878 | compliant | Analog Devices | |||||||
|
LTM8029MPY
Analog Devices Inc
|
$29.5973 | No | No | Active | 12 V | 3.3 V | 36 V | 4.5 V | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-B35 | e0 | 3 | 125 °C | -55 °C | 250 | NOT SPECIFIED | 35 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 3.62 mm | ANALOG DEVICES INC | BGA-35 | 35 | 05-08-1878 | not_compliant | Analog Devices |