Filter Your Search
1 - 2 of 2 results
|
LTM8045MPY#PBF
Analog Devices Inc
|
$22.3658 | No | Yes | Active | 12 V | 18 V | 2.8 V | YES | BUCK-BOOST | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | MILITARY | R-PBGA-B40 | e1 | 3 | 125 °C | -55 °C | 250 | 30 | 40 | PLASTIC/EPOXY | BGA | BGA40,5X8,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 5.12 mm | ANALOG DEVICES INC | 11.25 X 6.25 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-40 | 40 | 05-08-1867 | compliant | Analog Devices | |||||||
|
LTM8045MPY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 18 V | 2.8 V | 700 mA | YES | BUCK-BOOST | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PBGA-B40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | BGA | BGA40,5X8,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 6.25 mm | 11.25 mm | 5.12 mm | LINEAR TECHNOLOGY CORP | 11.25 X 6.25 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-40 | 40 | BGA | compliant | BGA | EAR99 | 8542.39.00.01 |