Parametric results for: lv贝壳包有几个尺码(精仿++微wxmpscp) under XO

Filter Your Search

1 - 10 of 3,201,858 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Oscillator Type: LVCMOS
Select parts from the table below to compare.
Compare
Compare
SIT1533AI-H4-DCC-32.768E
SiTime Corporation
$0.3440 Yes Yes Active 32.768 kHz 100 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.4 µA 3.63 V 1.5 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP SMD, 4 PIN compliant Clock SiTime
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm X 1.75mm X 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
$0.4108 Yes Active 32.768 kHz 100 % 15 pF LVCMOS TR 200 ns NO 10 µA 200 ns 1.4 µA 3.63 V 1.5 V 52/48 % CMOS e1 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,40/16 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant Clock SiTime
SIT8008BI-83-33E-100.000000X
SiTime Corporation
$0.5498 Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT8008AI-13-18E-100.000000E
SiTime Corporation
$0.5889 Yes Yes Not Recommended 100 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT1532AC-J5-DCC-32.768D
SiTime Corporation
$0.5928 Yes Active 32.768 kHz 75 % 15 pF LVCMOS TR 200 ns NO 10 µA 200 ns 1.3 µA 3.63 V 1.5 V 52/48 % CMOS e1 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,40/16 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP CSP, 4 PIN compliant Clock SiTime
SIT1533AC-H5-DCC-32.768D
SiTime Corporation
$0.6032 Yes Yes Active 32.768 kHz 75 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.3 µA 3.63 V 1.2 V 52/48 % LVCMOS e4 70 °C -10 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP SMD, 4 PIN compliant Clock SiTime
SIT1533AC-H5-DCC-32.768E
SiTime Corporation
$0.6151 Yes Yes Active 32.768 kHz 75 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.3 µA 3.63 V 1.2 V 52/48 % LVCMOS e4 70 °C -10 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP compliant Clock SiTime
SIT8008AI-83-33E-33.333330Y
SiTime Corporation
$0.6159 Yes Yes Not Recommended 33.3333 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT1533AI-H4-DCC-32.768D
SiTime Corporation
$0.6339 Yes Yes Active 32.768 kHz 100 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.4 µA 3.63 V 1.5 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP compliant Clock SiTime