Filter Your Search
1 - 1 of 1 results
|
LV8013T-A-TLM-E
onsemi
|
$2.4743 | Yes | Yes | Obsolete | 5 V | YES | 3.8 A | BRUSH DC MOTOR CONTROLLER | BICMOS | ALSO OPERATES IN 2 TO 15V SUPPLY | 1 | 1.2 mA | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 500 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | 0.225 INCH, TSSOP-24 | 24 | 948BA | compliant | EAR99 | 8542.39.00.01 | onsemi |