Filter Your Search
1 - 4 of 4 results
|
LV8729V-TLM-H
onsemi
|
$6.5059 | Yes | Yes | Obsolete | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BICMOS | 1 | 4.6 mA | 32 V | 9 V | OTHER | R-PDSO-G44 | Not Qualified | e6 | 3 | 85 °C | -30 °C | 260 | 30 | 44 | PLASTIC/EPOXY | HLSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ONSEMI | 0.275 INCH, HALOGEN AND LEAD FREE, SSOP-44 | 44 | 940AF | compliant | onsemi | |||||
|
LV8729V-MPB-H
onsemi
|
$7.8164 | Yes | Obsolete | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BICMOS | 1 | 4.6 mA | 32 V | 9 V | OTHER | R-PDSO-G44 | Not Qualified | e6 | 3 | 85 °C | -30 °C | 260 | 30 | 44 | PLASTIC/EPOXY | HLSSOP | SSOP44,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ONSEMI | 0.275 INCH, HALOGEN AND LEAD FREE, SSOP-44 | compliant | onsemi | EAR99 | 8542.39.00.01 | ||||||
|
LV8729V
onsemi
|
Check for Price | Active | 24 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BICMOS | 1 | 32 V | 9 V | OTHER | R-PDSO-G44 | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | ON SEMICONDUCTOR | 0.275 INCH, LEAD FREE, SSOP-44 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LV8729V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.5 V | YES | 1.8 A | STEPPER MOTOR CONTROLLER | BCDMOS | MOTOR SUPPLY VOLTAGE IS 9 TO 32V | 1 | 3 V | OTHER | R-PDSO-G44 | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15 mm | 1.7 mm | 5.6 mm | SANYO SEMICONDUCTOR CO LTD | HLSSOP, | unknown | EAR99 | 8542.39.00.01 |