Filter Your Search
1 - 2 of 2 results
|
LX1004CLP-2.5-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.47 V | 2.53 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | TO-92 | , | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LX1004CLP-2.5
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 2.48 V | 2.52 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 1.2 % | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | LINFINITY MICROELECTRONICS | PLASTIC, TO-92, 3 PIN | unknown |