Filter Your Search
1 - 3 of 3 results
|
LX1673-03CPW
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MICROSEMI CORP | TSSOP | ROHS COMPLIANT, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1673-03CPWTR
Microsemi Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.39 mm | 6.5 mm | 1.1 mm | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | TSSOP | PLASTIC, TSSOP-20 | 20 | unknown | ||||||
|
LX1673-03CPW-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MICROSEMI CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |