Filter Your Search
1 - 4 of 4 results
|
LX1673-06CLQ
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROSEMI CORP | QFN | ROHS COMPLIANT, PLASTIC, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LX1673-06CLQ-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROSEMI CORP | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LX1673-06CLQT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MICROSEMI CORP | QFN | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
LX1673-06CLQTR
Microsemi Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 5.5 V | 4.5 V | 1 A | YES | PUSH-PULL | 690 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | MICROSEMI CORP-ANALOG MIXED SIGNAL GROUP | QFN | VQCCN, | 20 | unknown |