Filter Your Search
1 - 2 of 2 results
|
LX1725ILQ-TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 26 dB | HVQCCN | 16 W | 15 V | CLASS D AUDIO AMPLIFIER | ALSO OPERATE AT 12V TO 30V SINGLE SUPPLY | 1 | 6 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROSEMI CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MLPQ-32 | 32 | compliant | EAR99 | 8542.33.00.01 | ||
|
LX1725ILQ
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2 | 20 kHz | 26 dB | HVQCCN | 16 W | 15 V | CLASS D AUDIO AMPLIFIER | ALSO OPERATE AT 12V TO 30V SINGLE SUPPLY | 1 | 6 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | 1 mm | MICROSEMI CORP | QFN | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MLPQ-32 | 32 | compliant | EAR99 | 8542.33.00.01 |