Filter Your Search
1 - 10 of 12 results
|
LX8117A-33CDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 3.3 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117A-33CSTT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 3.3 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117A-33CDD
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 3.3 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117A-33CDD
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | PLASTIC, TO-263, D2PAK-3 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LX8117A-33CST
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 3.3 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LX8117A-33CST
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 V | 4.25 V | 3.3 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROSEMI CORP | PLASTIC, SOT-223, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
LX8117A-33CDT-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.25 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.6 mm | 2.52 mm | MICROSEMI CORP | TO-252, | compliant | Fixed,Positive,Single Output,Ldo | TO-252 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LX8117A-33CDDT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 12 V | 3.3 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
![]() |
LX8117A-33CDT
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.25 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.6 mm | 2.52 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | unknown | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
LX8117A-33CDD-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.25 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.84 mm | 10.35 mm | 4.84 mm | MICROSEMI CORP | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |