Filter Your Search
1 - 3 of 3 results
|
LX8587-33CP
Linfinity Microelectronics
|
Check for Price | No | Transferred | 4.75 V | 3.3 V | 1.3 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 0.01 % | 0.015 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LX8587-33CP-TR
Microsemi Corporation
|
Check for Price | No | Yes | Obsolete | 10 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||
|
LX8587-33CP
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 10 V | 4.75 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 3.365 V | 3.235 V | 2 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | PLASTIC, TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.39.00.01 |